
FW-13-03-F-D-085-183-P-TR | |
|---|---|
DigiKey Part Number | 612-FW-13-03-F-D-085-183-P-TR-ND |
Manufacturer | |
Manufacturer Product Number | FW-13-03-F-D-085-183-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-13-03-F-D-085-183-P-TR Models |
Category | Length - Overall Pin 0.268" (6.807mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.183" (4.658mm) |
Series | Length - Stack Height 0.085" (2.159mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.22.84683 | kr.9,138.73 |
| Unit Price without VAT: | kr.22.84683 |
|---|---|
| Unit Price with VAT: | kr.28.55854 |

