22 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-11-03-G-D-200-200-P-TR

DigiKey Part Number
612-FW-11-03-G-D-200-200-P-TR-ND - Tape & Reel (TR)
612-FW-11-03-G-D-200-200-P-TRCT-ND - Cut Tape (CT)
612-FW-11-03-G-D-200-200-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW-11-03-G-D-200-200-P-TR
Description
CONN HDR 22POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-11-03-G-D-200-200-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.400" (10.160mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.200" (5.080mm)
Series
Length - Stack Height
0.200" (5.080mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
22
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.19000kr.40.19
10kr.34.15200kr.341.52
100kr.29.02580kr.2,902.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275kr.22.07440kr.6,070.46
Manufacturers Standard Package
Unit Price without VAT:kr.40.19000
Unit Price with VAT:kr.50.23750