FTSH 1xx-0x-x-DV-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-134-01-L-DV

DigiKey Part Number
SAM1161-34-ND
Manufacturer
Manufacturer Product Number
FTSH-134-01-L-DV
Description
CONN HEADER SMD 68POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-134-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.58000kr.43.58
10kr.37.03700kr.370.37
100kr.31.48100kr.3,148.10
500kr.30.98828kr.15,494.14
Manufacturers Standard Package
Unit Price without VAT:kr.43.58000
Unit Price with VAT:kr.54.47500
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 6636
Unit Price: kr.50.43000
CONN HEADER SMD 98POS 1.27MM
In-Stock: 0
Unit Price: kr.60.35000
CONN HEADER SMD 96POS 1.27MM
In-Stock: 0
Unit Price: kr.59.26000
CONN HEADER SMD 94POS 1.27MM
In-Stock: 0
Unit Price: kr.58.18000
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: kr.57.09000