
FTSH-127-01-L-DV | |
|---|---|
DigiKey Part Number | SAM1161-27-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-127-01-L-DV |
Description | CONN HEADER SMD 54POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 54 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-127-01-L-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.52000 | kr.35.52 |
| 10 | kr.30.20800 | kr.302.08 |
| 100 | kr.25.67300 | kr.2,567.30 |
| 500 | kr.24.79284 | kr.12,396.42 |
| Unit Price without VAT: | kr.35.52000 |
|---|---|
| Unit Price with VAT: | kr.44.40000 |









