
FTSH-124-01-L-DH | |
|---|---|
DigiKey Part Number  | SAM1160-24-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FTSH-124-01-L-DH  | 
Description  | CONN HEADER SMD R/A 48POS 1.27MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount, Right Angle 48 position 0.050" (1.27mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FTSH-124-01-L-DH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.120" (3.05mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.135" (3.43mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3.4A per Contact  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.47.68000 | kr.47.68 | 
| 10 | kr.40.53800 | kr.405.38 | 
| 100 | kr.34.45250 | kr.3,445.25 | 
| 500 | kr.34.20134 | kr.17,100.67 | 
| Unit Price without VAT: | kr.47.68000 | 
|---|---|
| Unit Price with VAT: | kr.59.60000 | 










