
FTSH-120-04-F-DH-A | |
|---|---|
DigiKey Part Number | FTSH-120-04-F-DH-A-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-120-04-F-DH-A |
Description | CONN HEADER SMD R/A 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-120-04-F-DH-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.135" (3.43mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 25 | kr.32.36680 | kr.809.17 |
| 50 | kr.30.42560 | kr.1,521.28 |
| 100 | kr.27.98480 | kr.2,798.48 |
| 500 | kr.24.83696 | kr.12,418.48 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |

