FTSH 1xx-0x-x-DV-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-117-01-L-DV-P-TR

DigiKey Part Number
SAM13973TR-ND - Tape & Reel (TR)
SAM13973CT-ND - Cut Tape (CT)
SAM13973DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-117-01-L-DV-P-TR
Description
CONN HEADER SMD 34POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-117-01-L-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.25.13409kr.11,310.34
900kr.21.42720kr.19,284.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.34000kr.30.34
25kr.29.06880kr.726.72
50kr.27.32280kr.1,366.14
100kr.27.31970kr.2,731.97
Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.34000kr.30.34
25kr.29.06880kr.726.72
50kr.27.32280kr.1,366.14
100kr.25.13410kr.2,513.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.30.34000
Unit Price with VAT:kr.37.92500