
FTS-104-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM15418TR-ND - Tape & Reel (TR) SAM15418CT-ND - Cut Tape (CT) SAM15418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-104-01-L-DV-P-TR |
Description | CONN HEADER SMD 8POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-104-01-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.034" (0.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.10.28300 | kr.102.83 |
| 100 | kr.8.73780 | kr.873.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.67947 | kr.5,207.68 |
| 1.200 | kr.7.64604 | kr.9,175.25 |
| 3.000 | kr.6.35268 | kr.19,058.04 |
| 6.000 | kr.5.94375 | kr.35,662.50 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |


