FSI-120-06-L-D-E-AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.66.18563
Image for FSI-120-06-L-D-E-AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-120-06-L-D-E-AT

DigiKey Part Number
FSI-120-06-L-D-E-AT-ND
Manufacturer
Manufacturer Product Number
FSI-120-06-L-D-E-AT
Description
CONN STACKING 40POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-120-06-L-D-E-AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Mating Guide, Mounting Flange
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Stacking Compression
Height Above Board
0.236" (6.00mm)
Number of Positions
40
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSI-120-06-L-D-M-ATSamtec Inc.0FSI-120-06-L-D-M-AT-NDkr.66.18563Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
16kr.66.18563kr.1,058.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.66.18563
Unit Price with VAT:kr.82.73204