40 Position Connector Stacking Compression Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Stacking Compression Surface Mount Gold
SAM9413-ND
SAM9413-ND

FSI-120-03-G-D-M-AB

DigiKey Part Number
SAM9413-ND
Manufacturer
Manufacturer Product Number
FSI-120-03-G-D-M-AB
Description
CONN STACKING 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FSI-120-03-G-D-M-AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
40
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.99000kr.45.99
10kr.39.06800kr.390.68
25kr.36.62040kr.915.51
50kr.34.87260kr.1,743.63
100kr.33.20780kr.3,320.78
250kr.31.12976kr.7,782.44
500kr.29.95380kr.14,976.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.99000
Unit Price with VAT:kr.57.48750