
FLE-168-01-G-DV | |
|---|---|
DigiKey Part Number  | SAM1226-68-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FLE-168-01-G-DV  | 
Description  | CONN RCPT 136POS 0.05 GOLD SMD  | 
Customer Reference  | |
Detailed Description  | 136 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FLE-168-01-G-DV Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.050" (1.27mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.172" (4.37mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | -  | |
Contact Finish - Post  | Gold  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 2A per Contact  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | 3.00µin (0.076µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.117.82000 | kr.117.82 | 
| 10 | kr.100.12200 | kr.1,001.22 | 
| 100 | kr.91.95460 | kr.9,195.46 | 
| Unit Price without VAT: | kr.117.82000 | 
|---|---|
| Unit Price with VAT: | kr.147.27500 | 






