Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-50-D-11.00-4 | |
|---|---|
DigiKey Part Number | FJH-50-D-11.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-D-11.00-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-D-11.00-4 Models |
Category | Number of Conductors 50 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 11.0" (279.4mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-A-0279-A-4-06-4-G | GCT | 0 | 2073-05-50-A-0279-A-4-06-4-G-ND | kr.7.18601 | Parametric Equivalent |
| 05-50-A-0279-A-4-06-4-T | GCT | 0 | 2073-05-50-A-0279-A-4-06-4-T-ND | kr.6.25333 | Parametric Equivalent |
| 05-50-A-0279-A-4-06-4-T-HF | GCT | 0 | 2073-05-50-A-0279-A-4-06-4-T-HF-ND | kr.7.14803 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |




