
FJH-20-D-09.69-4 | |
|---|---|
DigiKey Part Number | FJH-20-D-09.69-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-D-09.69-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 9.69" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 9.690" (246.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-D-09.69-4 Models |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 9.690" (246.13mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |

