
FJH-15-D-24.00-4 | |
|---|---|
DigiKey Part Number | FJH-15-D-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-D-24.00-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-D-24.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.66000 | kr.67.66 |
| 10 | kr.57.50800 | kr.575.08 |
| 25 | kr.53.90640 | kr.1,347.66 |
| 50 | kr.51.33420 | kr.2,566.71 |
| 100 | kr.48.88390 | kr.4,888.39 |
| 250 | kr.45.82544 | kr.11,456.36 |
| 500 | kr.45.72018 | kr.22,860.09 |
| Unit Price without VAT: | kr.67.66000 |
|---|---|
| Unit Price with VAT: | kr.84.57500 |

