
FJH-15-D-15.50-4 | |
|---|---|
DigiKey Part Number | FJH-15-D-15.50-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-D-15.50-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 15.5" (393.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-D-15.50-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 15.5" (393.7mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.99000 | kr.47.99 |
| 10 | kr.40.80300 | kr.408.03 |
| 25 | kr.38.24600 | kr.956.15 |
| 50 | kr.36.41920 | kr.1,820.96 |
| 100 | kr.34.68040 | kr.3,468.04 |
| 250 | kr.32.50956 | kr.8,127.39 |
| 500 | kr.31.40892 | kr.15,704.46 |
| Unit Price without VAT: | kr.47.99000 |
|---|---|
| Unit Price with VAT: | kr.59.98750 |

