
FJH-15-D-08.66-4 | |
|---|---|
DigiKey Part Number | FJH-15-D-08.66-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-D-08.66-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 8.66" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 8.660" (219.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-D-08.66-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 8.660" (219.96mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |

