FJH-10-D-09.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 483
Unit Price: kr.24.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.01800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.95200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.06325
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.95200
Datasheet
Image for FJH-10-D-09.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-10-D-09.00-4

DigiKey Part Number
FJH-10-D-09.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-10-D-09.00-4
Description
CABLE FFC/FPC 10POS 0.5MM 9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-10-D-09.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200111Molex4830150200111-NDkr.24.92000Parametric Equivalent
0151200111Molex0900-0151200111-NDkr.15.01800Parametric Equivalent
0152660111Molex00152660111-NDkr.14.95200Parametric Equivalent
0153660111Molex0900-0153660111-NDkr.43.06325Parametric Equivalent
0982660111Molex00982660111-NDkr.14.95200Parametric Equivalent
Available To Order
Factory Stock: 17
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
Manufacturers Standard Package
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500