FJH-06-R-07.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.31428
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.26329
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.70257
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.36.51648
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.70257
Datasheet
Image for FJH-06-R-07.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-06-R-07.00-4

DigiKey Part Number
FJH-06-R-07.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-06-R-07.00-4
Description
CABLE FFC/FPC 6POS 0.5MM 7"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-06-R-07.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.