Parametric Equivalent

FJ-25-D-02.50-4 | |
|---|---|
DigiKey Part Number | FJ-25-D-02.50-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-25-D-02.50-4 |
Description | CABLE FFC/FPC 25POS 1MM 2.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-25-D-02.50-4 Models |
Category | Number of Conductors 25 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 2.500" (63.50mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJ-25-R-02.50-4 | Samtec Inc. | 0 | FJ-25-R-02.50-4-ND | kr.22.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |


