25 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-25-D-02.00-4

DigiKey Part Number
FJ-25-D-02.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-25-D-02.00-4
Description
CABLE FFC/FPC 25POS 1MM 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-25-D-02.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3.267
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
50kr.16.61080kr.830.54
100kr.14.10650kr.1,410.65
500kr.13.11594kr.6,557.97
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750