15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-15-R-12.00-4

DigiKey Part Number
FJ-15-R-12.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-15-R-12.00-4
Description
CABLE FFC/FPC 15POS 1MM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-15-R-12.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 1.065
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.97000kr.38.97
25kr.35.23120kr.880.78
50kr.32.73520kr.1,636.76
100kr.31.30190kr.3,130.19
Manufacturers Standard Package
Unit Price without VAT:kr.38.97000
Unit Price with VAT:kr.48.71250