Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-15-R-07.00-4 | |
|---|---|
DigiKey Part Number | FJ-15-R-07.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-15-R-07.00-4 |
Description | CABLE FFC/FPC 15POS 1MM 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
EDA/CAD Models | FJ-15-R-07.00-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJ-15-D-07.00-4 | Samtec Inc. | 0 | FJ-15-D-07.00-4-ND | kr.26.60000 | Parametric Equivalent |
| 0150670715 | Molex | 0 | 900-0150670715-ND | kr.16.22512 | Parametric Equivalent |
| 0151670845 | Molex | 758 | 0151670845-ND | kr.14.33000 | Parametric Equivalent |
| 0152670845 | Molex | 0 | 0152670845-ND | kr.10.49131 | Parametric Equivalent |
| 0982670845 | Molex | 0 | 0982670845-ND | kr.10.49131 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.60000 | kr.26.60 |
| Unit Price without VAT: | kr.26.60000 |
|---|---|
| Unit Price with VAT: | kr.33.25000 |





