Parametric Equivalent

FJ-15-D-36.00-4 | |
|---|---|
DigiKey Part Number | FJ-15-D-36.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-15-D-36.00-4 |
Description | CABLE FFC/FPC 15POS 1MM 36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 36.0" (914.4mm) |
EDA/CAD Models | FJ-15-D-36.00-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 36.0" (914.4mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJ-15-R-36.00-4 | Samtec Inc. | 0 | FJ-15-R-36.00-4-ND | kr.103.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.35000 | kr.90.35 |
| Unit Price without VAT: | kr.90.35000 |
|---|---|
| Unit Price with VAT: | kr.112.93750 |

