FJ-15-D-10.25-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.35.32000
Image for FJ-15-D-10.25-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-15-D-10.25-4

DigiKey Part Number
FJ-15-D-10.25-4-ND
Manufacturer
Manufacturer Product Number
FJ-15-D-10.25-4
Description
CABLE FFC/FPC 15POS 1MM 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 10.2" (259.1mm)
EDA/CAD Models
FJ-15-D-10.25-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
10.2" (259.1mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FJ-15-R-10.25-4Samtec Inc.0FJ-15-R-10.25-4-NDkr.35.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.29000kr.34.29
Manufacturers Standard Package
Unit Price without VAT:kr.34.29000
Unit Price with VAT:kr.42.86250