
| FFTP-12-D-03.85-01-N | |
|---|---|
| DigiKey Part Number | FFTP-12-D-03.85-01-N-ND | 
| Manufacturer | |
| Manufacturer Product Number | FFTP-12-D-03.85-01-N | 
| Description | .050 X .050 C/L TWISTED PAIR FEM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85") | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FFTP-12-D-03.85-01-N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 24 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.050" (1.27mm) | |
| Pitch - Cable | 0.025" (0.64mm) | |
| Length | 0.321' (97.79mm, 3.85") | |
| Features | Polarizing Key | |
| Color | Multiple, Twisted Pair (Round) | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.148.16000 | kr.148.16 | 
| Unit Price without VAT: | kr.148.16000 | 
|---|---|
| Unit Price with VAT: | kr.185.20000 | 
 
 
 
 


