
FFTP-05-D-08.77-01-N | |
|---|---|
DigiKey Part Number | SAM9384-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-05-D-08.77-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-05-D-08.77-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.731' (222.76mm, 8.77") | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.21000 | kr.94.21 |
| 10 | kr.80.06400 | kr.800.64 |
| 25 | kr.75.04880 | kr.1,876.22 |
| 50 | kr.71.46760 | kr.3,573.38 |
| 100 | kr.68.05700 | kr.6,805.70 |
| 250 | kr.65.70368 | kr.16,425.92 |
| Unit Price without VAT: | kr.94.21000 |
|---|---|
| Unit Price with VAT: | kr.117.76250 |


