
FFSD-25-D-07.00-01-N | |
---|---|
DigiKey Part Number | SAM12573-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-07.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-07.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.583' (177.80mm, 7.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.147.14000 | kr.147.14 |
10 | kr.125.03000 | kr.1,250.30 |
25 | kr.117.19920 | kr.2,929.98 |
50 | kr.111.60700 | kr.5,580.35 |
100 | kr.106.98240 | kr.10,698.24 |
Unit Price without VAT: | kr.147.14000 |
---|---|
Unit Price with VAT: | kr.183.92500 |