
FFSD-15-D-03.00-01-N | |
|---|---|
DigiKey Part Number | SAM12562-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-03.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-D-03.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.36000 | kr.98.36 |
| 10 | kr.83.57300 | kr.835.73 |
| 25 | kr.78.33640 | kr.1,958.41 |
| 50 | kr.74.59820 | kr.3,729.91 |
| 100 | kr.71.03900 | kr.7,103.90 |
| 250 | kr.68.80860 | kr.17,202.15 |
| Unit Price without VAT: | kr.98.36000 |
|---|---|
| Unit Price with VAT: | kr.122.95000 |


