FFSD-13-D-12.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-13-D-12.00-01-N

DigiKey Part Number
SAM8786-ND
Manufacturer
Manufacturer Product Number
FFSD-13-D-12.00-01-N
Description
CABLE ASSEM .05" 26POS 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-13-D-12.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.86000kr.92.86
10kr.78.90600kr.789.06
25kr.73.96080kr.1,849.02
50kr.70.43080kr.3,521.54
100kr.67.07070kr.6,707.07
250kr.64.66228kr.16,165.57
Manufacturers Standard Package
Unit Price without VAT:kr.92.86000
Unit Price with VAT:kr.116.07500
Alternate Length
CABLE ASSM .05" 26PS DBL END 24"
In-Stock: 0
Unit Price: kr.77.44000
CABLE ASSEM .05" 26POS 2"
In-Stock: 107
Unit Price: kr.76.22000
CABLE ASSEM .05" 26POS 3"
In-Stock: 230
Unit Price: kr.76.93000
CABLE ASSEM .05" 26POS 36"
In-Stock: 7
Unit Price: kr.150.21000