Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-13-D-06.00-01-N-RW | |
|---|---|
DigiKey Part Number | FFSD-13-D-06.00-01-N-RW-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-06.00-01-N-RW |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-06.00-01-N-RW Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-13-D-05.90-01-N-RW | Samtec Inc. | 0 | FFSD-13-D-05.90-01-N-RW-ND | kr.95.23000 | Parametric Equivalent |
| FFSD-13-D-05.91-01-N-RW | Samtec Inc. | 0 | FFSD-13-D-05.91-01-N-RW-ND | kr.95.23000 | Parametric Equivalent |
| FFSD-13-D-06.00-01-N-RN1 | Samtec Inc. | 0 | FFSD-13-D-06.00-01-N-RN1-ND | kr.95.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.42000 | kr.95.42 |
| Unit Price without VAT: | kr.95.42000 |
|---|---|
| Unit Price with VAT: | kr.119.27500 |



