Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-07-S-06.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-07-S-06.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-07-S-06.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.80000 | kr.43.80 |
| 10 | kr.37.22300 | kr.372.23 |
| 25 | kr.34.88680 | kr.872.17 |
| 50 | kr.33.22140 | kr.1,661.07 |
| 100 | kr.31.63530 | kr.3,163.53 |
| 250 | kr.29.65528 | kr.7,413.82 |
| 500 | kr.28.40580 | kr.14,202.90 |
| Unit Price without VAT: | kr.43.80000 |
|---|---|
| Unit Price with VAT: | kr.54.75000 |



