
FFMD-17-S-03.50-01 | |
|---|---|
DigiKey Part Number | FFMD-17-S-03.50-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-17-S-03.50-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 0.292' (88.90mm, 3.50") |
EDA/CAD Models | FFMD-17-S-03.50-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.292' (88.90mm, 3.50") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

