
FFMD-15-S-14.00-01-L | |
|---|---|
DigiKey Part Number | FFMD-15-S-14.00-01-L-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-15-S-14.00-01-L |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 1.17' (355.60mm) |
EDA/CAD Models | FFMD-15-S-14.00-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.17' (355.60mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.68000 | kr.87.68 |
| Unit Price without VAT: | kr.87.68000 |
|---|---|
| Unit Price with VAT: | kr.109.60000 |

