
IPBS-104-01-T-D | |
|---|---|
DigiKey Part Number | SAM11405-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-104-01-T-D |
Description | CONN HDR 8POS 0.165 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | IPBS-104-01-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.165" (4.20mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.480" (12.20mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 50 | kr.16.12800 | kr.806.40 |
| 100 | kr.13.69600 | kr.1,369.60 |
| 500 | kr.12.16000 | kr.6,080.00 |
| 1.000 | kr.9.60000 | kr.9,600.00 |
| 2.000 | kr.8.70407 | kr.17,408.14 |
| 5.000 | kr.6.97605 | kr.34,880.25 |
| 10.000 | kr.6.91200 | kr.69,120.00 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |











