120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-060-08.0-L-DV-TR

DigiKey Part Number
SAM13820TR-ND - Tape & Reel (TR)
SAM13820CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-08.0-L-DV-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-08.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
120
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-060-05.0-L-DV-TRSamtec Inc.46SAM13817CT-NDkr.86.67000Similar
ERM8-060-05.0-S-DV-TRSamtec Inc.348SAM13818CT-NDkr.102.00000Similar
ERM8-060-08.0-S-DV-TRSamtec Inc.94SAM13821CT-NDkr.105.28000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.59.28000kr.59.28
10kr.50.39000kr.503.90
25kr.47.23040kr.1,180.76
50kr.44.97460kr.2,248.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.35.94168kr.4,492.71
625kr.33.81594kr.21,134.96
Manufacturers Standard Package
Unit Price without VAT:kr.59.28000
Unit Price with VAT:kr.74.10000