



ERM8-060-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8615TR-ND - Tape & Reel (TR) SAM8615CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-S-DV-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.37000 | kr.58.37 |
| 10 | kr.52.74900 | kr.527.49 |
| 25 | kr.49.86360 | kr.1,246.59 |
| 50 | kr.48.31740 | kr.2,415.87 |
| 100 | kr.44.74940 | kr.4,474.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.42.46632 | kr.10,616.58 |
| 500 | kr.37.22406 | kr.18,612.03 |
| 1.250 | kr.32.79360 | kr.40,992.00 |
| Unit Price without VAT: | kr.58.37000 |
|---|---|
| Unit Price with VAT: | kr.72.96250 |


















