
ERM8-060-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13811TR-ND - Tape & Reel (TR) SAM13811CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-L-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-01-S-D-RA-L-TR | Samtec Inc. | 174 | 612-ERM8-060-01-S-D-RA-L-TRCT-ND | kr.115.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.40000 | kr.94.40 |
| 10 | kr.80.22600 | kr.802.26 |
| 25 | kr.75.20240 | kr.1,880.06 |
| 50 | kr.71.61420 | kr.3,580.71 |
| 100 | kr.68.84230 | kr.6,884.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.59.78650 | kr.11,957.30 |
| 400 | kr.56.24373 | kr.22,497.49 |
| Unit Price without VAT: | kr.94.40000 |
|---|---|
| Unit Price with VAT: | kr.118.00000 |















