
ERM8-050-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-050-01-S-D-RA-TRCT-ND - Cut Tape (CT) 612-ERM8-050-01-S-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-S-D-RA-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.63000 | kr.101.63 |
| 10 | kr.86.37600 | kr.863.76 |
| 25 | kr.80.96680 | kr.2,024.17 |
| 50 | kr.77.10200 | kr.3,855.10 |
| 100 | kr.74.63320 | kr.7,463.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.61.33980 | kr.12,267.96 |
| 400 | kr.60.97495 | kr.24,389.98 |
| Unit Price without VAT: | kr.101.63000 |
|---|---|
| Unit Price with VAT: | kr.127.03750 |















