
ERM8-040-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13782TR-ND - Tape & Reel (TR) SAM13782CT-ND - Cut Tape (CT) SAM13782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.75000 | kr.48.75 |
| 10 | kr.41.43800 | kr.414.38 |
| 25 | kr.38.83880 | kr.970.97 |
| 50 | kr.36.98380 | kr.1,849.19 |
| 100 | kr.35.21810 | kr.3,521.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.98040 | kr.7,245.10 |
| 500 | kr.27.30156 | kr.13,650.78 |
| Unit Price without VAT: | kr.48.75000 |
|---|---|
| Unit Price with VAT: | kr.60.93750 |















