
ERM8-040-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-040-02.0-L-DV-P-TRCT-ND - Cut Tape (CT) 612-ERM8-040-02.0-L-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-L-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.44000 | kr.40.44 |
| 10 | kr.36.54600 | kr.365.46 |
| 25 | kr.34.55120 | kr.863.78 |
| 50 | kr.33.47940 | kr.1,673.97 |
| 100 | kr.31.08580 | kr.3,108.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.29.53180 | kr.10,336.13 |
| 700 | kr.25.92734 | kr.18,149.14 |
| 1.050 | kr.22.83638 | kr.23,978.20 |
| 2.450 | kr.21.41047 | kr.52,455.65 |
| Unit Price without VAT: | kr.40.44000 |
|---|---|
| Unit Price with VAT: | kr.50.55000 |



