
ERM8-030-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13758TR-ND - Tape & Reel (TR) SAM13758CT-ND - Cut Tape (CT) SAM13758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-02.0-S-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-02.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 60 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.99000 | kr.42.99 |
| 10 | kr.36.51200 | kr.365.12 |
| 25 | kr.34.22600 | kr.855.65 |
| 50 | kr.32.59020 | kr.1,629.51 |
| 100 | kr.31.03430 | kr.3,103.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.29.76631 | kr.10,418.21 |
| 700 | kr.26.06383 | kr.18,244.68 |
| 1.050 | kr.23.77500 | kr.24,963.75 |
| Unit Price without VAT: | kr.42.99000 |
|---|---|
| Unit Price with VAT: | kr.53.73750 |















