ERM8-030-02.0-L-DV-K-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.48.88000
Datasheet

Similar


Samtec Inc.
In Stock: 545
Unit Price: kr.42.80000
Datasheet

Similar


Samtec Inc.
In Stock: 265
Unit Price: kr.54.52000
Datasheet
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-02.0-L-DV-K-TR

DigiKey Part Number
SAM13755TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-030-02.0-L-DV-K-TR
Description
CONN HDR 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-02.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm, 12mm
Number of Positions
60
Height Above Board
0.235" (5.97mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-030-02.0-L-DV-P-TRSamtec Inc.0612-ERM8-030-02.0-L-DV-P-CT-NDkr.48.88000Similar
ERM8-030-02.0-L-DV-TRSamtec Inc.545SAM13756CT-NDkr.42.80000Similar
ERM8-030-02.0-S-DV-P-TRSamtec Inc.265612-ERM8-030-02.0-S-DV-P-CT-NDkr.54.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes