
ERM8-025-9.0-L-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-9.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-025-9.0-L-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-025-9.0-L-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-9.0-L-DV-EGPS-K-TR |
Description | CONN HDR SHLD50POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-9.0-L-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.63000 | kr.56.63 |
| 10 | kr.48.11100 | kr.481.11 |
| 25 | kr.45.09600 | kr.1,127.40 |
| 50 | kr.42.94160 | kr.2,147.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.34.75840 | kr.3,475.84 |
| 200 | kr.33.09980 | kr.6,619.96 |
| 300 | kr.32.16657 | kr.9,649.97 |
| 500 | kr.31.48632 | kr.15,743.16 |
| Unit Price without VAT: | kr.56.63000 |
|---|---|
| Unit Price with VAT: | kr.70.78750 |

