
ERM8-025-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-08.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-025-08.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-025-08.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-08.0-L-DV-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-L-DV-K-TR | Samtec Inc. | 1.006 | SAM13738CT-ND | kr.36.84000 | Similar |
| ERM8-025-05.0-S-DV-K-TR | Samtec Inc. | 361 | SAM13742CT-ND | kr.49.64000 | Similar |
| ERM8-025-08.0-S-DV-K-TR | Samtec Inc. | 195 | 612-ERM8-025-08.0-S-DV-K-TRCT-ND | kr.51.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.84000 | kr.45.84 |
| 10 | kr.38.95300 | kr.389.53 |
| 25 | kr.36.51320 | kr.912.83 |
| 50 | kr.34.76860 | kr.1,738.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.27.91500 | kr.4,187.25 |
| 750 | kr.25.51851 | kr.19,138.88 |
| Unit Price without VAT: | kr.45.84000 |
|---|---|
| Unit Price with VAT: | kr.57.30000 |















