
ERM8-025-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13741TR-ND - Tape & Reel (TR) SAM13741CT-ND - Cut Tape (CT) SAM13741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.49000 | kr.43.49 |
| 10 | kr.36.98100 | kr.369.81 |
| 25 | kr.34.66200 | kr.866.55 |
| 50 | kr.33.00740 | kr.1,650.37 |
| 100 | kr.31.43120 | kr.3,143.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.32392 | kr.6,580.98 |
| 500 | kr.24.10786 | kr.12,053.93 |
| Unit Price without VAT: | kr.43.49000 |
|---|---|
| Unit Price with VAT: | kr.54.36250 |
















