
ERM8-020-9.0-S-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-020-9.0-S-DV-EGPS-K-TR-ND - Tape & Reel (TR) 612-ERM8-020-9.0-S-DV-EGPS-K-CT-ND - Cut Tape (CT) 612-ERM8-020-9.0-S-DV-EGPS-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-9.0-S-DV-EGPS-K-TR |
Description | CONN HDR SHLD 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-9.0-S-DV-EGPS-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.86000 | kr.39.86 |
| 25 | kr.35.23000 | kr.880.75 |
| 50 | kr.32.73900 | kr.1,636.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.53340 | kr.3,153.34 |
| 500 | kr.27.82930 | kr.13,914.65 |
| 1.000 | kr.24.49529 | kr.24,495.29 |
| 2.500 | kr.23.52960 | kr.58,824.00 |
| Unit Price without VAT: | kr.39.86000 |
|---|---|
| Unit Price with VAT: | kr.49.82500 |

