40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-020-08.0-S-DV-TR

DigiKey Part Number
612-ERM8-020-08.0-S-DV-TR-ND - Tape & Reel (TR)
612-ERM8-020-08.0-S-DV-TRCT-ND - Cut Tape (CT)
612-ERM8-020-08.0-S-DV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-020-08.0-S-DV-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-020-08.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
40
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-020-05.0-L-DV-TRSamtec Inc.1.394SAM13723CT-NDkr.31.83000Similar
ERM8-020-05.0-S-DV-TRSamtec Inc.53SAM13726CT-NDkr.47.61000Similar
ERM8-020-08.0-L-DV-TRSamtec Inc.372SAM13728CT-NDkr.39.82000Similar
In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.14000kr.49.14
10kr.41.73000kr.417.30
25kr.39.11520kr.977.88
50kr.37.24880kr.1,862.44
100kr.35.46980kr.3,546.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.28.50495kr.5,700.99
600kr.27.51560kr.16,509.36
Manufacturers Standard Package
Unit Price without VAT:kr.49.14000
Unit Price with VAT:kr.61.42500