


ERM8-020-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8611TR-ND - Tape & Reel (TR) SAM8611CT-ND - Cut Tape (CT) SAM8611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-L-DV-K-TR | Samtec Inc. | 717 | SAM13720CT-ND | kr.39.75000 | Similar |
| ERM8-020-08.0-L-DV-K-TR | Samtec Inc. | 362 | SAM13727CT-ND | kr.40.89000 | Similar |
| ERM8-020-08.0-S-DV-K-TR | Samtec Inc. | 177 | SAM13729CT-ND | kr.50.28000 | Similar |
| ER8-40P-0.8SV-5H | Hirose Electric Co Ltd | 3.428 | H125540CT-ND | kr.28.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.34.28000 | kr.342.80 |
| 25 | kr.32.13360 | kr.803.34 |
| 50 | kr.30.59820 | kr.1,529.91 |
| 100 | kr.29.13740 | kr.2,913.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.25740 | kr.7,064.35 |
| 500 | kr.24.72600 | kr.12,363.00 |
| 1.250 | kr.22.19000 | kr.27,737.50 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |




















