ERM8-020-02.0-STL-DV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 316
Unit Price: kr.37.09000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.45.90000
Datasheet
Image for ERM8-020-02.0-STL-DV-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-020-02.0-STL-DV-TR

DigiKey Part Number
612-ERM8-020-02.0-STL-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-020-02.0-STL-DV-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-020-02.0-STL-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm, 12mm
Number of Positions
40
Height Above Board
0.235" (5.97mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-020-02.0-L-DV-TRSamtec Inc.316SAM13717CT-NDkr.37.09000Similar
ERM8-020-02.0-S-DV-TRSamtec Inc.0SAM13719CT-NDkr.45.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.34.60226kr.12,110.79
Manufacturers Standard Package
Unit Price without VAT:kr.34.60226
Unit Price with VAT:kr.43.25283