
ERM8-020-01-S-D-RA-TR | |
---|---|
DigiKey Part Number | SAM15409TR-ND - Tape & Reel (TR) SAM15409CT-ND - Cut Tape (CT) SAM15409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-S-D-RA-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-S-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.54.85000 | kr.54.85 |
10 | kr.49.56800 | kr.495.68 |
25 | kr.46.85560 | kr.1,171.39 |
50 | kr.45.40420 | kr.2,270.21 |
100 | kr.39.81570 | kr.3,981.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.39.81535 | kr.7,963.07 |
600 | kr.34.86783 | kr.20,920.70 |
1.000 | kr.33.94560 | kr.33,945.60 |
Unit Price without VAT: | kr.54.85000 |
---|---|
Unit Price with VAT: | kr.68.56250 |